Part Details for TNPW080533K2BETA by Vishay Intertechnologies
Results Overview of TNPW080533K2BETA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW080533K2BETA Information
TNPW080533K2BETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW080533K2BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C7800
|
Newark | Tnpw, 0805, 33.2 Kohm, 0.1%, 25 Ppm Rohs Compliant: No |Vishay TNPW080533K2BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
95C2549
|
Newark | Resistor, Thin Film, 33.2Kohm, 125Mw 0.1%, Resistance:33.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability Rohs Compliant: No |Vishay TNPW080533K2BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now |
DISTI #
TNPW080533K2BETA
|
Avnet Americas | TNPW-0805 33.2K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW080533K2BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2314 / $0.2362 | Buy Now |
DISTI #
71-TNPW080533K2BETA
|
Mouser Electronics | Thin Film Resistors - SMD 33.2Kohms .1% 25ppm RoHS: Not Compliant | 4556 |
|
$0.3240 / $0.9800 | Buy Now |
DISTI #
TNPW080533K2BETA
|
TTI | Thin Film Resistors - SMD 33.2Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2630 / $0.2790 | Buy Now |
Part Details for TNPW080533K2BETA
TNPW080533K2BETA CAD Models
TNPW080533K2BETA Part Data Attributes
|
TNPW080533K2BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080533K2BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080533K2BETA
This table gives cross-reference parts and alternative options found for TNPW080533K2BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080533K2BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050D3322BPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080533K2BETA vs MCU08050D3322BPW |
MCU0805-250.1%PW33K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080533K2BETA vs MCU0805-250.1%PW33K2 |
MCU08050D3322BP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TNPW080533K2BETA vs MCU08050D3322BP5 |
MCU0805-250.1%P133K2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 33200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TNPW080533K2BETA vs MCU0805-250.1%P133K2 |
TNPW080533K2BETA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for TNPW080533K2BETA is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the TNPW080533K2BETA is a thin-film resistor designed for high-frequency applications, with a self-resonant frequency of approximately 10 GHz.
-
The power rating of the TNPW080533K2BETA at 70°C is 80 mW, which is 80% of the maximum power rating at 25°C.
-
Yes, the TNPW080533K2BETA is designed to withstand high-vibration environments, with a vibration test rating of 10-2000 Hz, 10 G peak acceleration.
-
Yes, the TNPW080533K2BETA is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.