Part Details for TNPW0805220KDEEA by Vishay Intertechnologies
Results Overview of TNPW0805220KDEEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW0805220KDEEA Information
TNPW0805220KDEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW0805220KDEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805220KDEEA
|
Avnet Americas | - Tape and Reel (Alt: TNPW0805220KDEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0557 / $0.0576 | Buy Now |
DISTI #
71-TNPW0805220KDEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0805 220K 0.5% T-9 ET1 e3 | 0 |
|
$0.0580 / $0.2300 | Order Now |
Part Details for TNPW0805220KDEEA
TNPW0805220KDEEA CAD Models
TNPW0805220KDEEA Part Data Attributes
|
TNPW0805220KDEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805220KDEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 220000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
TNPW0805220KDEEA Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the TNPW0805220KDEEA is 35°C/W (junction-to-ambient) and 10°C/W (junction-to-case).
-
Yes, the TNPW0805220KDEEA is designed for high-frequency applications, with a self-resonant frequency of approximately 10 GHz.
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the TNPW0805220KDEEA is compatible with lead-free soldering processes, with a melting point of 220°C (428°F).
-
The power rating of the TNPW0805220KDEEA at 70°C is 2.5 W.