-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW08051M00BEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1112
|
Newark | Res, 1M, 0.1%, 0.2W, Thin Film, Smd, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:150V Rohs Compliant: Yes |Vishay TNPW08051M00BEEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3850 |
|
$0.2470 / $0.2910 | Buy Now |
DISTI #
05R0419
|
Newark | Res, Thin Film, 1M, 0.1%, 0.1W, 0805, Reel, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW08051M00BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2760 | Buy Now |
DISTI #
TNPW08051M00BEEA
|
Avnet Americas | SMD Chip Resistor, 1 Mohm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant - Tape and Reel (Alt: TNPW08051M00BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 5000 |
|
$0.1294 / $0.1401 | Buy Now |
DISTI #
85AJ1112
|
Avnet Americas | SMD Chip Resistor, 1 Mohm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 85AJ1112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 3850 Partner Stock |
|
$0.2320 / $0.5600 | Buy Now |
DISTI #
71-TNPW08051M00BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 1Mohms .1% 25ppm RoHS: Compliant | 89211 |
|
$0.1610 / $0.3900 | Buy Now |
DISTI #
V36:1790_09548979
|
Arrow Electronics | Res Thin Film 0805 1M Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Date Code: 2513 | Americas - 50000 |
|
$0.1603 | Buy Now |
DISTI #
E02:0323_01835124
|
Arrow Electronics | Res Thin Film 0805 1M Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | Europe - 5000 |
|
$0.1517 | Buy Now |
DISTI #
V72:2272_09548979
|
Arrow Electronics | Res Thin Film 0805 1M Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2323 Container: Cut Strips | Americas - 28 |
|
$0.1619 / $0.3534 | Buy Now |
|
Future Electronics | TNPW Series 0805 0.2 W 1 MOhm ±0.1% ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.1390 | Buy Now |
DISTI #
88154268
|
Verical | Res Thin Film 0805 1M Ohm 0.1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2513 | Americas - 50000 |
|
$0.1603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW08051M00BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08051M00BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1000000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
The thermal resistance of the TNPW08051M00BEEA is 35°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the TNPW08051M00BEEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The maximum operating voltage of the TNPW08051M00BEEA is 200V, making it suitable for a wide range of applications.
Yes, the TNPW08051M00BEEA is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The power rating of the TNPW08051M00BEEA is 1W, making it suitable for low-to-medium power applications.