Part Details for TNPW08051K21BETA by Vishay Intertechnologies
Results Overview of TNPW08051K21BETA by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW08051K21BETA Information
TNPW08051K21BETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW08051K21BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C6629
|
Newark | Tnpw, 0805, 1.21 Kohm, 0.1%, 25 Ppm Rohs Compliant: No |Vishay TNPW08051K21BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
TNPW08051K21BETA
|
Avnet Americas | TNPW-0805 1.21K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW08051K21BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2477 / $0.2528 | Buy Now |
DISTI #
71-TNPW08051K21BETA
|
Mouser Electronics | Thin Film Resistors - SMD 1.21Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.3240 / $0.7900 | Order Now |
DISTI #
V79:2366_27014149
|
Arrow Electronics | Res Thin Film 0805 1.21K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 19578 |
|
$0.1485 | Buy Now |
DISTI #
66334664
|
Verical | Res Thin Film 0805 1.21K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2126 | Americas - 19578 |
|
$0.1485 | Buy Now |
DISTI #
TNPW08051K21BETA
|
TTI | Thin Film Resistors - SMD 1.21Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1630 | Buy Now |
DISTI #
TNPW08051K21BETA
|
TTI | Thin Film Resistors - SMD 1.21Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1630 | Buy Now |
DISTI #
TNPW08051K21BETA
|
Avnet Abacus | TNPW0805 121K 01 T9 RT1 (Alt: TNPW08051K21BETA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW08051K21BETA
TNPW08051K21BETA CAD Models
TNPW08051K21BETA Part Data Attributes
|
TNPW08051K21BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08051K21BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1210ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |