Part Details for TNPW080519K6BEEN by Vishay Intertechnologies
Results Overview of TNPW080519K6BEEN by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW080519K6BEEN Information
TNPW080519K6BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW080519K6BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P9865
|
Newark | Tnpw0805 19K6 0.1% T-9 E52 E3 |Vishay TNPW080519K6BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW080519K6BEEN
|
Avnet Americas | SMD Chip Resistor, 19.6 kOhm, ? 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW080519K6BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2611 / $0.2818 | Buy Now |
DISTI #
71-TNPW080519K6BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 19.6Kohms .1% 25ppm RoHS: Compliant | 1071 |
|
$0.2960 / $0.5900 | Buy Now |
DISTI #
TNPW080519K6BEEN
|
TTI | Thin Film Resistors - SMD 19.6Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2670 / $0.3030 | Buy Now |
DISTI #
TNPW080519K6BEEN
|
Avnet Abacus | SMD Chip Resistor 196 kOhm 01 200 mW 0805 2012 Metric Thin Film High Stability (Alt: TNPW080519K6BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW080519K6BEEN
TNPW080519K6BEEN CAD Models
TNPW080519K6BEEN Part Data Attributes
|
TNPW080519K6BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080519K6BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 19600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
TNPW080519K6BEEN Frequently Asked Questions (FAQ)
-
The thermal resistance (Rth) of the TNPW080519K6BEEN is 35°C/W, which is not explicitly stated in the datasheet but can be found in Vishay's application notes or by contacting their technical support.
-
While the datasheet doesn't provide explicit information on high-frequency performance, the TNPW080519K6BEEN is a thick-film resistor, which generally has a self-resonant frequency in the range of 100 MHz to 1 GHz. However, it's recommended to consult with Vishay's technical support or perform your own testing to ensure suitability for your specific high-frequency application.
-
The TNPW080519K6BEEN has a maximum operating temperature of 155°C, but it's essential to consider the derating curve provided in the datasheet to ensure the resistor's power rating is not exceeded at higher temperatures. Additionally, consult Vishay's application notes or technical support for guidance on high-temperature applications.
-
Vishay provides a recommended land pattern for the TNPW080519K6BEEN in their datasheet or application notes. The recommended land pattern ensures proper soldering and minimizes the risk of thermal or mechanical stress on the resistor.
-
The TNPW080519K6BEEN is an AEC-Q200 qualified resistor, which means it meets the Automotive Electronics Council's (AEC) standards for reliability and performance in automotive applications. However, it's essential to verify the specific requirements of your application and consult with Vishay's technical support to ensure the resistor meets all necessary qualifications.