Part Details for TNPW06035K60BEEA by Vishay Intertechnologies
Results Overview of TNPW06035K60BEEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW06035K60BEEA Information
TNPW06035K60BEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW06035K60BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5661
|
Newark | Res, Aec-Q200, 5K6, 0.1%, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW06035K60BEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25518 |
|
$0.1460 / $0.2140 | Buy Now |
DISTI #
05R3833
|
Newark | Res, Thin Film, 5K6, 0.1%, 0.063W, 0603, Reel, Resistance:5.6Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06035K60BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW06035K60BEEA
|
Avnet Americas | SMD Chip Resistor, 5.6 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant - Tape and Reel (Alt: TNPW06035K60BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1068 | Buy Now |
DISTI #
71-TNPW06035K60BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 5.6Kohms .1% 25ppm RoHS: Compliant | 5726 |
|
$0.1100 / $0.2300 | Buy Now |
DISTI #
TNPW06035K60BEEA
|
TTI | Thin Film Resistors - SMD 5.6Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1090 | Buy Now |
DISTI #
TNPW06035K60BEEA
|
TTI | Thin Film Resistors - SMD 5.6Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1090 | Buy Now |
DISTI #
SMC-TNPW06035K60BEEA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 109 |
|
RFQ | |
DISTI #
TNPW06035K60BEEA
|
Avnet Abacus | SMD Chip Resistor 56 kohm 01 125 mW 0603 1608 Metric Thin Film Sulfur Resistant (Alt: TNPW06035K60BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 5,6KOhm TC25 �0,1% 0,1W 70�C 0603 1,55x0,85x RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0900 / $0.1000 | Buy Now |
Part Details for TNPW06035K60BEEA
TNPW06035K60BEEA CAD Models
TNPW06035K60BEEA Part Data Attributes
|
TNPW06035K60BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06035K60BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
TNPW06035K60BEEA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the resistor on a thermal pad with a minimum size of 50 mm², using a 2 oz copper layer, and ensuring good thermal conduction to the surrounding copper area.
-
The power rating of the TNPW06035K60BEEA resistor derates at high temperatures. To handle this, you should derate the power rating by 1.25% per °C above 70°C, and ensure that the resistor is operated within the recommended temperature range.
-
The recommended soldering process for the TNPW06035K60BEEA resistor involves using a soldering iron with a temperature of 260°C to 300°C, and a soldering time of 2 to 5 seconds. It's also recommended to use a solder with a melting point of 220°C to 240°C.
-
To ensure the reliability of the TNPW06035K60BEEA resistor in high-humidity environments, it's recommended to use a conformal coating, and to follow the recommended storage and handling procedures to prevent moisture absorption.
-
The TNPW06035K60BEEA resistor is designed to handle pulse loading conditions. However, the resistor's power rating should be derated according to the pulse duration and frequency, and the resistor's temperature should be monitored to prevent overheating.