-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW06034K99BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9302
|
Newark | Res, 4K99, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay TNPW06034K99BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2880 | Buy Now |
DISTI #
69AK0133
|
Newark | Res, 4K99, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay TNPW06034K99BEEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 440 |
|
$0.3160 / $0.8320 | Buy Now |
DISTI #
98AC2893
|
Newark | Tnpw0603 4K99 0.1% T-9 E52 E3 Rohs Compliant: Yes |Vishay TNPW06034K99BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 | Buy Now |
DISTI #
TNPW06034K99BEEN
|
Avnet Americas | SMD Chip Resistor, 4.99 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06034K99BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 7000 |
|
$0.1401 | Buy Now |
DISTI #
71-TNPW06034K99BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 4.99Kohms .1% 25ppm RoHS: Compliant | 5572 |
|
$0.2980 / $0.6200 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 4.99 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 8Reel |
|
$0.1390 / $0.1460 | Buy Now |
DISTI #
69066557
|
Verical | Res Thin Film 0603 4.99K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2320 | Americas - 1000 |
|
$0.3830 / $0.5560 | Buy Now |
DISTI #
TNPW06034K99BEEN
|
TTI | Thin Film Resistors - SMD 4.99Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 19000 In Stock |
|
$0.1100 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 4.99 kOhm �0.1 % �25 ppm/K Thin Film Flat Chip Resistor Min Qty: 1000 Package Multiple: 1000 |
8 null |
|
$0.1390 / $0.1460 | Buy Now |
DISTI #
TNPW06034K99BEEN
|
IBS Electronics | TNPW SERIES 0603 0.125 W 4.99 KOHM ±, 0.1 % ±, 25 PPM/K THIN FILM FLAT CHIP RESISTOR Min Qty: 1000 Package Multiple: 1 | 8 |
|
$0.3055 / $0.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW06034K99BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06034K99BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
The thermal resistance of the TNPW06034K99BEEN is 35°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the TNPW06034K99BEEN is suitable for high-frequency applications due to its low inductance and capacitance values, making it suitable for high-speed circuits.
The operating temperature range of the TNPW06034K99BEEN is -55°C to 150°C, making it suitable for a wide range of applications.
Yes, the TNPW06034K99BEEN is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The power rating of the TNPW06034K99BEEN is 1 Watt, making it suitable for low-to-medium power applications.