Part Details for TNPW06033K20BEEN by Vishay Intertechnologies
Results Overview of TNPW06033K20BEEN by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW06033K20BEEN Information
TNPW06033K20BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW06033K20BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X3121
|
Newark | Tnpw0603 3K2 0.1% T-9 E52 E3 |Vishay TNPW06033K20BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW06033K20BEEN
|
Avnet Americas | - Tape and Reel (Alt: TNPW06033K20BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1294 / $0.1401 | Buy Now |
DISTI #
71-TNPW06033K20BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 3.2Kohms .1% 25ppm RoHS: Compliant | 83 |
|
$0.3230 / $0.6700 | Buy Now |
|
Future Electronics | 0603 3.2K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 1000Reel |
|
$0.1340 / $0.1400 | Buy Now |
DISTI #
TNPW06033K20BEEN
|
TTI | Thin Film Resistors - SMD 3.2Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1620 | Buy Now |
|
Future Electronics | 0603 3.2K Ohms 0.1% 25PPM Thin Film Resistor Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.1350 / $0.1410 | Buy Now |
DISTI #
SMC-TNPW06033K20BEEN
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3478 |
|
RFQ |
Part Details for TNPW06033K20BEEN
TNPW06033K20BEEN CAD Models
TNPW06033K20BEEN Part Data Attributes
|
TNPW06033K20BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06033K20BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 3200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
TNPW06033K20BEEN Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for TNPW06033K20BEEN is 260°C (500°F) for 10 seconds, with a peak temperature of 240°C (464°F) for 5 seconds.
-
Yes, the TNPW06033K20BEEN is a thin-film resistor designed for high-frequency applications, with a frequency range up to 50 GHz.
-
The power rating of the TNPW06033K20BEEN at 70°C is 60 mW.
-
Yes, the TNPW06033K20BEEN resistor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The MSL of the TNPW06033K20BEEN is MSL 1, which means it can withstand unlimited floor life and can be stored indefinitely without being exposed to moisture.