Part Details for TNPW0603332RBETA by Vishay Intertechnologies
Results Overview of TNPW0603332RBETA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW0603332RBETA Information
TNPW0603332RBETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW0603332RBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2447
|
Newark | Res, Thin Film, 332R, 0.1%, 0.1W, 0603, Reel, Resistance:332Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability Rohs Compliant: No |Vishay TNPW0603332RBETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 | Buy Now |
DISTI #
TNPW0603332RBETA
|
Avnet Americas | - Tape and Reel (Alt: TNPW0603332RBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1536 / $0.1598 | Buy Now |
DISTI #
71-TNPW0603332RBETA
|
Mouser Electronics | Thin Film Resistors - SMD 332ohms .1% 25ppm RoHS: Not Compliant | 99 |
|
$0.2790 / $0.8800 | Buy Now |
DISTI #
TNPW0603332RBETA
|
TTI | Thin Film Resistors - SMD 332ohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1620 | Buy Now |
Part Details for TNPW0603332RBETA
TNPW0603332RBETA CAD Models
TNPW0603332RBETA Part Data Attributes
|
TNPW0603332RBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603332RBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603332RBETA
This table gives cross-reference parts and alternative options found for TNPW0603332RBETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603332RBETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTF163320A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TNPW0603332RBETA vs RTF163320A25PPM |
CMF0603332R+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | TNPW0603332RBETA vs CMF0603332R+-0.1%TCR25 |
MCT06030D3320BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603332RBETA vs MCT06030D3320BP1 |
MCT06030D3320BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 332 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW0603332RBETA vs MCT06030D3320BP100 |
9T06031A3320BAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW0603332RBETA vs 9T06031A3320BAPF4 |
RB06BBP3320 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW0603332RBETA vs RB06BBP3320 |
MCT0603-250.1%P1332R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603332RBETA vs MCT0603-250.1%P1332R |
239060443321 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603332RBETA vs 239060443321 |
239060433321 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW0603332RBETA vs 239060433321 |
RT0603BRD13332R | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW0603332RBETA vs RT0603BRD13332R |
TNPW0603332RBETA Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for TNPW0603332RBETA is 260°C (500°F) for 10 seconds, with a peak temperature of 280°C (536°F) for 5 seconds.
-
Yes, the TNPW0603332RBETA is a thin-film resistor designed for high-frequency applications up to 50 GHz, making it suitable for RF and microwave circuits.
-
The power rating of the TNPW0603332RBETA decreases with increasing temperature. At 125°C, the power rating is 50% of the maximum power rating, and at 150°C, it is 25% of the maximum power rating.
-
Yes, the TNPW0603332RBETA is designed to withstand high vibrations and is suitable for use in applications with vibration levels up to 10 g.
-
Yes, the TNPW0603332RBETA is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.