Part Details for TNPW06032K43BEEN by Vishay Intertechnologies
Results Overview of TNPW06032K43BEEN by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW06032K43BEEN Information
TNPW06032K43BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW06032K43BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2505
|
Newark | Tnpw0603 2K43 0.1% T-9 E52 E3 |Vishay TNPW06032K43BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW06032K43BEEN
|
Avnet Americas | SMD Chip Resistor, 2.43 kOhm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06032K43BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1325 / $0.1401 | Buy Now |
DISTI #
71-TNPW06032K43BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 2.43Kohms .1% 25ppm RoHS: Compliant | 945 |
|
$0.2980 / $0.8100 | Buy Now |
|
Future Electronics | 0603 2.43K ohms 0.1% 25ppm thin film resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 2000Reel |
|
$0.1340 / $0.1400 | Buy Now |
DISTI #
TNPW06032K43BEEN
|
TTI | Thin Film Resistors - SMD 2.43Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1550 | Buy Now |
|
Future Electronics | 0603 2.43K ohms 0.1% 25ppm thin film resistor Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.1350 / $0.1410 | Buy Now |
DISTI #
TNPW06032K43BEEN
|
Avnet Abacus | SMD Chip Resistor 243 kOhm 01 125 mW 0603 1608 Metric Thin Film High Stability (Alt: TNPW06032K43BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06032K43BEEN
TNPW06032K43BEEN CAD Models
TNPW06032K43BEEN Part Data Attributes
|
TNPW06032K43BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K43BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
TNPW06032K43BEEN Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of TNPW06032K43BEEN involves keeping the component away from high-frequency signals, using a solid ground plane, and minimizing the length of the traces connected to the component. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
Thermal management of TNPW06032K43BEEN involves ensuring good airflow around the component, using a heat sink if necessary, and keeping the component away from other heat sources. The component's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The recommended soldering process for TNPW06032K43BEEN involves using a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds. Hand soldering is not recommended due to the component's small size and high thermal mass.
-
To ensure the reliability of TNPW06032K43BEEN in high-vibration environments, it is recommended to use a secure mounting method such as screwing or adhesive bonding, and to ensure that the PCB is properly secured to the chassis or enclosure. Additionally, the component's terminals should be securely soldered to the PCB to prevent mechanical stress.
-
The ESD handling precautions for TNPW06032K43BEEN involve handling the component in an ESD-controlled environment, using ESD-protective packaging and materials, and ensuring that personnel handling the component are grounded using wrist straps or other ESD-protective devices.