Part Details for TNPW06032K15BETA by Vishay Intertechnologies
Results Overview of TNPW06032K15BETA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW06032K15BETA Information
TNPW06032K15BETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW06032K15BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C6250
|
Newark | Tnpw, 0603, 2.15 Kohm, 0.1%, 25 Ppm |Vishay TNPW06032K15BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now |
DISTI #
TNPW06032K15BETA
|
Avnet Americas | - Tape and Reel (Alt: TNPW06032K15BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1882 / $0.1921 | Buy Now |
DISTI #
71-TNPW06032K15BETA
|
Mouser Electronics | Thin Film Resistors - SMD 2.15Kohms .1% 25ppm RoHS: Not Compliant | 4900 |
|
$0.2790 / $0.8800 | Buy Now |
DISTI #
TNPW06032K15BETA
|
TTI | Thin Film Resistors - SMD 2.15Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1930 | Buy Now |
Part Details for TNPW06032K15BETA
TNPW06032K15BETA CAD Models
TNPW06032K15BETA Part Data Attributes
|
TNPW06032K15BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K15BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06032K15BETA
This table gives cross-reference parts and alternative options found for TNPW06032K15BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06032K15BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB06BTP2151 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW06032K15BETA vs RB06BTP2151 |
RT0603BRD072K15 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW06032K15BETA vs RT0603BRD072K15 |
MCT0603-250.1%P52K15 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW06032K15BETA vs MCT0603-250.1%P52K15 |
RT0603BRD102K15 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW06032K15BETA vs RT0603BRD102K15 |
MCT06030D2151BP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW06032K15BETA vs MCT06030D2151BP1 |
9T06031A2151WAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | TNPW06032K15BETA vs 9T06031A2151WAPF4 |
MCT06030D2151BPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW06032K15BETA vs MCT06030D2151BPW00 |
W0603LF-03-2151-B-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW06032K15BETA vs W0603LF-03-2151-B-P-LT |
239060432152 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TNPW06032K15BETA vs 239060432152 |
9T06031A2151BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TNPW06032K15BETA vs 9T06031A2151BAPF3 |