Part Details for TNPW06032K15BEEA by Vishay Dale
Results Overview of TNPW06032K15BEEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW06032K15BEEA Information
TNPW06032K15BEEA by Vishay Dale is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW06032K15BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-3639-1-ND
|
DigiKey | RES 2.15K OHM 0.1% 0.21W 0603 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3144 In Stock |
|
$0.1064 / $0.2300 | Buy Now |
Part Details for TNPW06032K15BEEA
TNPW06032K15BEEA CAD Models
TNPW06032K15BEEA Part Data Attributes
|
TNPW06032K15BEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K15BEEA
Vishay Dale
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 2150ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06032K15BEEA
This table gives cross-reference parts and alternative options found for TNPW06032K15BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06032K15BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW06032K15BECN | Vishay Dale | Check for Price | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 2150ohm, SURFACE MOUNT, 0603, CHIP | TNPW06032K15BEEA vs TNPW06032K15BECN |
TNPW06032K15BEEN | Vishay Dale | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 2150ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TNPW06032K15BEEA vs TNPW06032K15BEEN |
TNPW06032K15BEEA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for TNPW06032K15BEEA involves using a symmetrical layout, with the resistor centered on the PCB and traces of equal length and width to minimize thermal gradients and ensure accurate resistance values.
-
When operating in high-temperature environments, it's essential to derate the resistor's power rating according to the manufacturer's guidelines. For TNPW06032K15BEEA, the power rating decreases by 1.25% per degree Celsius above 70°C.
-
The recommended soldering profile for TNPW06032K15BEEA involves a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the manufacturer's soldering guidelines to prevent damage to the resistor.
-
To ensure the resistor's accuracy and stability, it's essential to store the components in a dry, cool environment, away from direct sunlight and moisture. Additionally, using a stable and regulated power supply, and minimizing thermal stress can help maintain the resistor's performance over time.
-
The TNPW06032K15BEEA is a thick-film resistor, which means it may exhibit some inductive behavior at high frequencies. However, the resistor's impedance remains relatively stable up to 100 MHz, making it suitable for most high-frequency applications.