-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW06032K00BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0124
|
Newark | Res, 2K, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay TNPW06032K00BEEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1015 |
|
$0.3390 / $0.8020 | Buy Now |
DISTI #
69AK9284
|
Newark | Res, 2K, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay TNPW06032K00BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.3160 | Buy Now |
DISTI #
TNPW06032K00BEEN
|
Avnet Americas | SMD Chip Resistor, 2 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06032K00BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1294 / $0.1401 | Buy Now |
DISTI #
71-TNPW06032K00BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 2Kohms .1% 25ppm RoHS: Compliant | 2412 |
|
$0.2980 / $0.6100 | Buy Now |
DISTI #
V72:2272_07431788
|
Arrow Electronics | Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 10 |
|
$0.1411 / $0.1435 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.1340 / $0.1400 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
DISTI #
TNPW06032K00BEEN
|
TTI | Thin Film Resistors - SMD 2Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 14000 In Stock |
|
$0.2200 / $0.2250 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 2 kOhm �0.1 % �25 ppm/K Thin Film Flat Chip Resistor Min Qty: 1000 Package Multiple: 1000 |
3000 null |
|
$0.2200 / $0.2250 | Buy Now |
DISTI #
TNPW06032K00BEEN
|
IBS Electronics | TNPW SERIES 0603 0.125 W 2 KOHM ±, 0.1 % ±, 25 PPM/K THIN FILM FLAT CHIP RESISTOR Min Qty: 1000 Package Multiple: 1 | 3000 |
|
$0.2860 / $0.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW06032K00BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K00BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
The thermal resistance of the TNPW06032K00BEEN is 35°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the TNPW06032K00BEEN is suitable for high-frequency applications due to its low inductance and capacitance values, making it suitable for high-speed circuits.
The operating temperature range of the TNPW06032K00BEEN is -55°C to 150°C, making it suitable for a wide range of applications.
Yes, the TNPW06032K00BEEN is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The power rating of the TNPW06032K00BEEN is 0.6W, making it suitable for low-to-medium power applications.