Part Details for TNPW060320K0BETA by Vishay Intertechnologies
Results Overview of TNPW060320K0BETA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW060320K0BETA Information
TNPW060320K0BETA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW060320K0BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-TNPW060320K0BETA
|
Mouser Electronics | Thin Film Resistors - SMD 20Kohms .1% 25ppm RoHS: Not Compliant | 16182 |
|
$0.2800 / $0.5600 | Buy Now |
DISTI #
66386749
|
Verical | Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Date Code: 2228 | Americas - 4470 |
|
$0.3170 / $0.5500 | Buy Now |
DISTI #
30308353
|
Verical | Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1835 | Americas - 1314 |
|
$0.1586 / $0.1714 | Buy Now |
DISTI #
TNPW060320K0BETA
|
TTI | Thin Film Resistors - SMD 20Kohms .1% 25ppm Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1520 | Buy Now |
Part Details for TNPW060320K0BETA
TNPW060320K0BETA CAD Models
TNPW060320K0BETA Part Data Attributes
|
TNPW060320K0BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060320K0BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
TNPW060320K0BETA Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the TNPW060320K0BETA is a rectangular pad with a size of 6.07mm x 3.18mm, with a thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) area around the thermal pad.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a reflow oven or a hot air gun to solder the component. Avoid overheating or applying excessive force, which can damage the component.
-
The maximum operating temperature range for the TNPW060320K0BETA is -55°C to 150°C. However, the component's performance and reliability may degrade if operated at extreme temperatures for extended periods.
-
Yes, the TNPW060320K0BETA is designed to withstand vibrations and can be used in high-vibration environments. However, it's essential to ensure the component is properly secured to the PCB and that the PCB is designed to withstand the vibrations.
-
Handle the TNPW060320K0BETA with care to avoid damage. Store the components in their original packaging or in a dry, cool place. Avoid exposing the components to moisture, extreme temperatures, or physical stress during shipping and storage.