Part Details for TNPW060320K0BETA/BKN by Vishay Intertechnologies
Results Overview of TNPW060320K0BETA/BKN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW060320K0BETA/BKN Information
TNPW060320K0BETA/BKN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW060320K0BETA/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Stability Thin Film Flat Chip Resistor - 20 kOhms - ±0.1% Tolerance - 0.1W - ±25ppm/°C Temperature Coefficient - 0603 (1608 Metric) Package. RoHS: Compliant |
73 Partner Stock |
|
$0.1401 / $0.2567 | Buy Now |