-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW060320K0BEEN by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M1235
|
Newark | Res, Thin Film, 20K, 0.1%, 0.1W, 0603, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Vishay TNPW060320K0BEEN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1970 |
|
$0.2560 | Buy Now |
DISTI #
28AC4357
|
Newark | Tnpw0603 20K 0.1% T-9 E52 E3 Rohs Compliant: Yes |Vishay TNPW060320K0BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
71M1236
|
Newark | Res, Thin Film, 20K, 0.1%, 0.1W, 0603, Reel, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW060320K0BEEN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW060320K0BEEN
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant - Tape and Reel (Alt: TNPW060320K0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1325 / $0.1401 | Buy Now |
DISTI #
71M1235
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant - Product that comes on tape, but is not reeled (Alt: 71M1235) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 1970 Partner Stock |
|
$0.4090 / $0.7000 | Buy Now |
DISTI #
TNPW060320K0BEEN
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant - Tape and Reel (Alt: TNPW060320K0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.1469 | Buy Now |
DISTI #
71-TNPW060320K0BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 20Kohms .1% 25ppm RoHS: Compliant | 2692 |
|
$0.2850 / $0.5400 | Buy Now |
DISTI #
V72:2272_07431651
|
Arrow Electronics | Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2111 Container: Cut Strips | Americas - 50 |
|
$0.2844 / $0.5389 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 20 kOhm 0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel | 1000Reel |
|
$0.1390 / $0.1460 | Buy Now |
DISTI #
63337190
|
Verical | Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 1970 |
|
$0.3742 / $0.4180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW060320K0BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060320K0BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
The thermal resistance of the TNPW060320K0BEEN is 35°C/W, which is relatively low and helps to prevent overheating.
Yes, the TNPW060320K0BEEN is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the TNPW060320K0BEEN at 70°C is 0.75W, which is lower than the maximum power rating of 1W at 25°C.
Yes, the TNPW060320K0BEEN is qualified to AEC-Q200, which makes it suitable for use in automotive applications.
The TNPW060320K0BEEN has a moisture sensitivity level of 1, which means it can withstand normal humidity levels without special handling or storage.