-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW060320K0BEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9287
|
Newark | Res, 20K, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay TNPW060320K0BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1280 | Buy Now |
DISTI #
05R3571
|
Newark | Res, Thin Film, 20K, 0.1%, 0.063W, 0603, Resistance:20Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW060320K0BEEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 398 |
|
$0.1880 / $0.3800 | Buy Now |
DISTI #
TNPW060320K0BEEA
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060320K0BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0706 / $0.0764 | Buy Now |
DISTI #
05R3571
|
Avnet Americas | SMD Chip Resistor, 20 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 05R3571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 398 Partner Stock |
|
$0.1660 / $0.3800 | Buy Now |
DISTI #
71-TNPW060320K0BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 20Kohms .1% 25ppm RoHS: Compliant | 57277 |
|
$0.1030 / $0.2500 | Buy Now |
DISTI #
V36:1790_09543809
|
Arrow Electronics | Res Thin Film 0603 20K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2045 | Americas - 20000 |
|
$0.1030 | Buy Now |
DISTI #
V72:2272_09543809
|
Arrow Electronics | Res Thin Film 0603 20K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 258 |
|
$0.1040 / $0.2300 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 20 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 140000Reel |
|
$0.0800 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 20 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.0800 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 20 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Cut Tape/Mini-Reel | 3603Cut Tape/Mini-Reel |
|
$0.0800 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW060320K0BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060320K0BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
The recommended soldering temperature for the TNPW060320K0BEEA is 260°C for 10 seconds, with a peak temperature of 280°C.
Yes, the TNPW060320K0BEEA is suitable for high-frequency applications due to its thin-film construction and low inductance design.
The TNPW060320K0BEEA has an MSL rating of 1, indicating it can withstand normal humidity and temperature conditions without special handling or storage requirements.
Yes, the TNPW060320K0BEEA is AEC-Q200 qualified, making it suitable for use in automotive applications.
The thermal resistance of the TNPW060320K0BEEA is approximately 250°C/W, allowing it to handle high power dissipation.