Part Details for TNPW06031K93BEEN by Vishay BCcomponents
Results Overview of TNPW06031K93BEEN by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW06031K93BEEN Information
TNPW06031K93BEEN by Vishay BCcomponents is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW06031K93BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06031K93BEEN
|
IBS Electronics | TNPW06031K93BEEN by BC COMPONENTS (VISHAY) is a precision thin film resistor with 1.93kΩ, resistance, 0.1% tolerance, 50ppm/°, C temperature coefficient, and 0.1W power rating in a 0603 package. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.1963 / $0.2054 | Buy Now |