-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW0603140KBEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9419
|
Newark | Res, 140K, Aec-Q200, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW0603140KBEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 340 |
|
$0.1260 / $0.2810 | Buy Now |
DISTI #
05R3423
|
Newark | Res, Thin Film, 140K, 0.1%, 0.063W, 0603, Reel, Resistance:140Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0603140KBEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.3170 | Buy Now |
DISTI #
TNPW0603140KBEEA
|
Avnet Americas | SMD Chip Resistor, 140 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant - Tape and Reel (Alt: TNPW0603140KBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0764 | Buy Now |
DISTI #
71-TNPW0603140KBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 140Kohms .1% 25ppm RoHS: Compliant | 9268 |
|
$0.1030 / $0.2500 | Buy Now |
DISTI #
V72:2272_09543363
|
Arrow Electronics | Res Thin Film 0603 140K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1 |
|
$0.0043 | Buy Now |
|
Future Electronics | 0603 140K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 5000Reel |
|
$0.1190 | Buy Now |
DISTI #
69265671
|
Verical | Res Thin Film 0603 140K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 380 Package Multiple: 1 Date Code: 2326 | Americas - 3040 |
|
$0.0933 | Buy Now |
|
Quest Components | 376 |
|
$0.2550 / $0.8500 | Buy Now | |
DISTI #
TNPW0603140KBEEA
|
TTI | Thin Film Resistors - SMD 140Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1030 | Buy Now |
|
Future Electronics | 0603 140K Ohms 0.1% 25PPM Thin Film Resistor Min Qty: 5000 Package Multiple: 5000 |
5000 null |
|
$0.1190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW0603140KBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603140KBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 140000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
The thermal resistance of the TNPW0603140KBEEA is 240°C/W, which is relatively low and helps to prevent overheating.
Yes, the TNPW0603140KBEEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The power rating of the TNPW0603140KBEEA is 1 Watt, making it suitable for low-to-medium power applications.
Yes, the TNPW0603140KBEEA is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating temperature range of the TNPW0603140KBEEA is -55°C to 155°C, making it suitable for a wide range of applications.