-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 10100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW060310K1BEEA by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3749
|
Newark | Res, 10K1, Aec-Q200, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW060310K1BEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.1360 / $0.2810 | Buy Now |
DISTI #
05R3305
|
Newark | Resistor, Thin Film, 10.1Kohm, 100Mw 0.1%, Resistance:10.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW060310K1BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.3170 | Buy Now |
DISTI #
TNPW060310K1BEEA
|
Avnet Americas | SMD Chip Resistor, 10.1 kohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant - Tape and Reel (Alt: TNPW060310K1BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0784 | Buy Now |
DISTI #
71-TNPW060310K1BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 10.1Kohms .1% 25ppm RoHS: Compliant | 5150 |
|
$0.1000 / $0.3800 | Buy Now |
DISTI #
TNPW060310K1BEEA
|
TTI | Thin Film Resistors - SMD 10.1Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0960 / $0.1020 | Buy Now |
DISTI #
TNPW060310K1BEEA
|
Avnet Abacus | SMD Chip Resistor 101 kohm 01 125 mW 0603 1608 Metric Thin Film Sulfur Resistant (Alt: TNPW060310K1BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW060310K1BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060310K1BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 10100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
The thermal resistance of the TNPW060310K1BEEA is 35°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the TNPW060310K1BEEA is suitable for high-frequency applications due to its low inductance and high-frequency stability.
The maximum operating voltage of the TNPW060310K1BEEA is 200V, making it suitable for a wide range of applications.
Yes, the TNPW060310K1BEEA is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The power rating of the TNPW060310K1BEEA is 1W, making it suitable for low-to-medium power applications.