Part Details for TNPW040256K0BEED by Vishay Intertechnologies
Results Overview of TNPW040256K0BEED by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040256K0BEED Information
TNPW040256K0BEED by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW040256K0BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X1029
|
Newark | Tnpw0402 56K 0.1% T-9 Et7 E3 |Vishay TNPW040256K0BEED RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2280 / $0.2630 | Buy Now |
DISTI #
TNPW040256K0BEED
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ? 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW040256K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0357 / $0.0828 | Buy Now |
DISTI #
71-TNPW040256K0BEED
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0402 56K 0.1% T-9 ET7 E3 RoHS: Compliant | 6806 |
|
$0.1030 / $0.2500 | Buy Now |
|
Future Electronics | 0402 56K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 50000Reel |
|
$0.0367 | Buy Now |
|
Quest Components | 147 |
|
$0.2100 / $0.7000 | Buy Now | |
DISTI #
TNPW040256K0BEED
|
TTI | Thin Film Resistors - SMD TNPW0402 56K 0.1% T-9 ET7 E3 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1020 | Buy Now |
|
Future Electronics | 0402 56K Ohms 0.1% 25PPM Thin Film Resistor Min Qty: 10000 Package Multiple: 10000 |
50000 null |
|
$0.0612 | Buy Now |
DISTI #
TNPW040256K0BEED
|
Avnet Abacus | SMD Chip Resistor 56 kOhm 01 100 mW 0402 1005 Metric Thin Film High Stability (Alt: TNPW040256K0BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW040256K0BEED
TNPW040256K0BEED CAD Models
TNPW040256K0BEED Part Data Attributes
|
TNPW040256K0BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040256K0BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 56000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
TNPW040256K0BEED Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN20067, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and to prevent soldering issues.
-
Proper thermal management is crucial for the reliability and performance of TNPW040256K0BEED. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to dissipate heat. Consult Vishay's thermal management guidelines and application notes for more information.
-
While the datasheet specifies an operating temperature range of -55°C to 125°C, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. Consult Vishay's application notes and thermal management guidelines for more information on temperature-related considerations.
-
While TNPW040256K0BEED is a robust component, it's still susceptible to vibration and shock. Vishay provides guidelines for vibration and shock testing in their application notes. Ensure that your design meets these requirements, and consider additional mechanical support or damping mechanisms if necessary.
-
Follow Vishay's recommended storage and handling guidelines to prevent damage during production. Ensure that your production process meets IPC standards, and consider implementing quality control measures such as visual inspection, electrical testing, and burn-in testing.