Part Details for TNPW040245K3BEED by Vishay Dale
Results Overview of TNPW040245K3BEED by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040245K3BEED Information
TNPW040245K3BEED by Vishay Dale is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW040245K3BEED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2133-1-ND
|
DigiKey | RES 45.3K OHM 0.1% 0.13W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9962 In Stock |
|
$0.1079 / $0.2300 | Buy Now |
Part Details for TNPW040245K3BEED
TNPW040245K3BEED CAD Models
TNPW040245K3BEED Part Data Attributes
|
TNPW040245K3BEED
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW040245K3BEED
Vishay Dale
RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 45300ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 50V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 45300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
TNPW040245K3BEED Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TNPW040245K3BEED is 260°C for 10 seconds.
-
Yes, the TNPW040245K3BEED is suitable for high-frequency applications due to its thin-film construction and low inductance.
-
The TNPW040245K3BEED has a maximum operating temperature of 155°C, so it can be used in high-temperature environments, but derating may be necessary.
-
Yes, the TNPW040245K3BEED is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The power rating of the TNPW040245K3BEED at 70°C is 0.25W.