Part Details for TNPW040233R0DHED by Vishay Intertechnologies
Results Overview of TNPW040233R0DHED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040233R0DHED Information
TNPW040233R0DHED by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPW040233R0DHED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW040233R0DHED
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ? 0.5%, 100 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW040233R0DHED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0432 / $0.0446 | Buy Now |
DISTI #
71-TNPW040233R0DHED
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0402 33R 0.5% T-2 ET7 e3 | 0 |
|
$0.0450 / $0.1900 | Order Now |
DISTI #
TNPW040233R0DHED
|
Avnet Abacus | SMD Chip Resistor 33 Ohm 05 100 mW 0402 1005 Metric Thin Film High Stability (Alt: TNPW040233R0DHED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW040233R0DHED
TNPW040233R0DHED CAD Models
TNPW040233R0DHED Part Data Attributes
|
TNPW040233R0DHED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040233R0DHED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 33ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
TNPW040233R0DHED Frequently Asked Questions (FAQ)
-
The thermal resistance of the TNPW040233R0DHED is 35°C/W, which is relatively low, making it suitable for high-power applications.
-
Yes, the TNPW040233R0DHED is designed for high-frequency applications, with a self-resonant frequency of around 100 MHz, making it suitable for RF and microwave circuits.
-
The maximum operating voltage of the TNPW040233R0DHED is 200 V, making it suitable for a wide range of applications, including power supplies and audio equipment.
-
Yes, the TNPW040233R0DHED is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive, making it suitable for use in environmentally friendly designs.
-
The TNPW040233R0DHED has a moisture sensitivity level of 1, which means it can withstand normal humidity levels without special handling or storage requirements.