-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW040210K2BEED by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9239
|
Newark | Res, 10K2, 0.1%, 0.063W, 0402, Thin Film Rohs Compliant: Yes |Vishay TNPW040210K2BEED RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 19010 |
|
$0.1150 | Buy Now |
DISTI #
67AK8318
|
Newark | Res, 10K2, 0.1%, 0.063W, Thin Film, 0402, Resistance:10.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Stability Rohs Compliant: Yes |Vishay TNPW040210K2BEED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7365 |
|
$0.1880 / $0.2670 | Buy Now |
DISTI #
TNPW040210K2BEED
|
Avnet Americas | SMD Chip Resistor, 10.2 kohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW040210K2BEED) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 50000 |
|
$0.0327 / $0.0828 | Buy Now |
DISTI #
67AK8318
|
Avnet Americas | SMD Chip Resistor, 10.2 kohm, ? 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 67AK8318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 7365 Partner Stock |
|
$0.1210 / $0.2500 | Buy Now |
DISTI #
71-TNPW040210K2BEED
|
Mouser Electronics | Thin Film Resistors - SMD 10.2Kohms .1% 25ppm RoHS: Compliant | 13815 |
|
$0.1000 / $0.2500 | Buy Now |
DISTI #
E02:0323_04192096
|
Arrow Electronics | Res Thin Film 0402 10.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2308 | Europe - 10000 |
|
$0.0289 | Buy Now |
|
Future Electronics | TNPW Series 0402 0.1 W 10.2 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 80000Reel |
|
$0.0324 / $0.0341 | Buy Now |
DISTI #
69918443
|
Verical | Res Thin Film 0402 10.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0290 | Buy Now |
DISTI #
88209468
|
Verical | Res Thin Film 0402 10.2K Ohm 0.1% 0.07W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 562 Package Multiple: 1 | Americas - 7365 |
|
$0.3685 / $0.4360 | Buy Now |
DISTI #
TNPW040210K2BEED
|
TTI | Thin Film Resistors - SMD 10.2Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0410 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TNPW040210K2BEED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW040210K2BEED
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 10200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.07 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
The thermal resistance of the TNPW040210K2BEED is 240°C/W, which is relatively low, making it suitable for high-power applications.
Yes, the TNPW040210K2BEED is suitable for high-frequency applications due to its low inductance and capacitance values, making it suitable for high-speed circuits.
The operating temperature range of the TNPW040210K2BEED is -55°C to 155°C, making it suitable for a wide range of applications.
Yes, the TNPW040210K2BEED is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The power rating of the TNPW040210K2BEED is 2W, making it suitable for moderate-power applications.