Part Details for TNPW-060313.3K1%T-2RT6 by Vishay Intertechnologies
Results Overview of TNPW-060313.3K1%T-2RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPW-060313.3K1%T-2RT6 Information
TNPW-060313.3K1%T-2RT6 by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for TNPW-060313.3K1%T-2RT6
TNPW-060313.3K1%T-2RT6 CAD Models
TNPW-060313.3K1%T-2RT6 Part Data Attributes
|
TNPW-060313.3K1%T-2RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW-060313.3K1%T-2RT6
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW-060313.3K1%T-2RT6
This table gives cross-reference parts and alternative options found for TNPW-060313.3K1%T-2RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW-060313.3K1%T-2RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPS06031332FHBX0C | Vishay Draloric | Check for Price | RES,SMT,THIN FILM,13.3K OHMS,75WV,1% +/-TOL,-50,50PPM TC,0603 CASE | TNPW-060313.3K1%T-2RT6 vs TNPS06031332FHBX0C |
239040471333 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW-060313.3K1%T-2RT6 vs 239040471333 |
RB06FBS1332 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TNPW-060313.3K1%T-2RT6 vs RB06FBS1332 |
RT0603FRE0713K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW-060313.3K1%T-2RT6 vs RT0603FRE0713K3 |
MCT0603HC1332FP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TNPW-060313.3K1%T-2RT6 vs MCT0603HC1332FP1 |
MCT0603-501%P513K3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW-060313.3K1%T-2RT6 vs MCT0603-501%P513K3 |
MCT0603HC1332FP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TNPW-060313.3K1%T-2RT6 vs MCT0603HC1332FP5 |
PRC0603TTC5013.3K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13300ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TNPW-060313.3K1%T-2RT6 vs PRC0603TTC5013.3K+/-1% |
RTF161332F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | TNPW-060313.3K1%T-2RT6 vs RTF161332F |
RT0603FRE1313K3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TNPW-060313.3K1%T-2RT6 vs RT0603FRE1313K3 |