Part Details for TNPV12061M20BEEA by Vishay Intertechnologies
Results Overview of TNPV12061M20BEEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNPV12061M20BEEA Information
TNPV12061M20BEEA by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TNPV12061M20BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPV12061M20BEEA
|
Avnet Americas | TNPV1206 1M2 0.1% T-9 ET1 E3 - Product that comes on tape, but is not reeled (Alt: TNPV12061M20BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4194 | Buy Now |
DISTI #
71-TNPV12061M20BEEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPV1206 1M2 0.1% T-9 ET1 e3 | 4300 |
|
$0.4280 / $1.1400 | Buy Now |
|
Greenchips | Date Code: 18+ | 5000 |
|
RFQ | |
|
Greenchips | Date Code: N/A | 0 |
|
RFQ |
Part Details for TNPV12061M20BEEA
TNPV12061M20BEEA CAD Models
TNPV12061M20BEEA Part Data Attributes
|
TNPV12061M20BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPV12061M20BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1200000ohm, 700V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 700 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 700 V |