Part Details for TNETV2685FIDZUT5 by Texas Instruments
Results Overview of TNETV2685FIDZUT5 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TNETV2685FIDZUT5 Information
TNETV2685FIDZUT5 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TNETV2685FIDZUT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1406 |
|
RFQ |
Part Details for TNETV2685FIDZUT5
TNETV2685FIDZUT5 CAD Models
TNETV2685FIDZUT5 Part Data Attributes
|
TNETV2685FIDZUT5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TNETV2685FIDZUT5
Texas Instruments
Digital Media Processor 529-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FBGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.6 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B520 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 520 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TNETV2685FIDZUT5
This table gives cross-reference parts and alternative options found for TNETV2685FIDZUT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNETV2685FIDZUT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320DM647ZUT7 | Texas Instruments | $38.3395 | Digital Media Processor 529-FCBGA 0 to 90 | TNETV2685FIDZUT5 vs TMS320DM647ZUT7 |
TMS320DM647ZUT9 | Texas Instruments | $47.9635 | Digital Media Processor 529-FCBGA 0 to 90 | TNETV2685FIDZUT5 vs TMS320DM647ZUT9 |
TMS320DM648ZUTA6 | Texas Instruments | Check for Price | Digital Media Processor 529-FCBGA -40 to 105 | TNETV2685FIDZUT5 vs TMS320DM648ZUTA6 |
TNETV2685VIDZUTA7 | Texas Instruments | Check for Price | Digital Media Processor 529-FCBGA -40 to 90 | TNETV2685FIDZUT5 vs TNETV2685VIDZUTA7 |
TNETV2685FIBZUTA5 | Texas Instruments | Check for Price | Digital Media Processor 529-FCBGA -40 to 90 | TNETV2685FIDZUT5 vs TNETV2685FIBZUTA5 |
TNETV2685ZUT7 | Texas Instruments | Check for Price | Digital Media Processor 529-FCBGA 0 to 90 | TNETV2685FIDZUT5 vs TNETV2685ZUT7 |
TMS320DM647CUTA8 | Texas Instruments | Check for Price | Digital Media Processor 529-FCBGA 0 to 0 | TNETV2685FIDZUT5 vs TMS320DM647CUTA8 |
TMS320DM647CUT7 | Texas Instruments | Check for Price | Digital Media Processor 529-FCBGA 0 to 90 | TNETV2685FIDZUT5 vs TMS320DM647CUT7 |
TNETV2685FIDZUT7 | Texas Instruments | Check for Price | Digital Media Processor 529-FCBGA 0 to 90 | TNETV2685FIDZUT5 vs TNETV2685FIDZUT7 |
TMS320DM648CUTA8 | Texas Instruments | Check for Price | Digital Media Processor 529-FCBGA -40 to 105 | TNETV2685FIDZUT5 vs TMS320DM648CUTA8 |