Part Details for TND314S-TL-E by onsemi
Results Overview of TND314S-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TND314S-TL-E Information
TND314S-TL-E by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TND314S-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86151752
|
Verical | Dual Inverter 8-Pin SOP Min Qty: 193 Package Multiple: 1 Date Code: 1101 | Americas - 13750 |
|
$1.2080 / $1.9500 | Buy Now |
DISTI #
86046795
|
Verical | Dual Inverter 8-Pin SOP Min Qty: 193 Package Multiple: 1 Date Code: 0501 | Americas - 4000 |
|
$1.2080 / $1.9500 | Buy Now |
|
Rochester Electronics | General Purpose Driver For Pdp Sustain Pulse Drive, Motor Drive, Switchining Power Supply, DC/DC Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 19750 |
|
$0.9664 / $1.5600 | Buy Now |
Part Details for TND314S-TL-E
TND314S-TL-E CAD Models
TND314S-TL-E Part Data Attributes
|
TND314S-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
TND314S-TL-E
onsemi
IC,PERIPHERAL DRIVER,2 DRIVER,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Driver Number of Bits | 2 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |