Part Details for TN0610N3-G-P003 by Microchip Technology Inc
Results Overview of TN0610N3-G-P003 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TN0610N3-G-P003 Information
TN0610N3-G-P003 by Microchip Technology Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TN0610N3-G-P003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4236
|
Newark | Mosfet, N-Channel Enhancement-Mode, 100V, 1.5 Ohm 3 To-92 T/R Rohs Compliant: Yes |Microchip TN0610N3-G-P003 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
TN0610N3-G-P003-ND
|
DigiKey | MOSFET N-CH 100V 500MA TO92-3 Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
TN0610N3-G-P003
|
Avnet Americas | Trans MOSFET N-CH 100V 0.5A 3-Pin TO-92 T/R - Tape and Reel (Alt: TN0610N3-G-P003) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6317 / $0.6625 | Buy Now |
DISTI #
689-TN0610N3-G-P003
|
Mouser Electronics | MOSFETs N-CH Enhancmnt Mode MOSFET RoHS: Compliant | 2605 |
|
$1.0500 / $1.3800 | Buy Now |
DISTI #
TN0610N3-G-P003
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 100V, 1.5 Ohm, TO-92, Projected EOL: 2034-12-08 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
8800 Alternates Available |
|
$0.8000 / $1.3800 | Buy Now |
DISTI #
70483916
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 100V, 1.5 Ohm3 TO-92 T/R Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$0.6580 / $1.3780 | Buy Now |
DISTI #
77911221
|
Verical | Trans MOSFET N-CH Si 100V 0.5A 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 107 |
|
$1.5455 | Buy Now |
DISTI #
TN0610N3-G-P003
|
TME | Transistor: N-MOSFET, unipolar, 100V, 500mA, Idm: 3.2A, 1W, TO92 Min Qty: 1 | 147 |
|
$0.9900 / $1.3100 | Buy Now |
|
NAC | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 100V, 1.5 Ohm - Package: 3 TO-92 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6600 / $0.8200 | Buy Now |
Part Details for TN0610N3-G-P003
TN0610N3-G-P003 CAD Models
TN0610N3-G-P003 Part Data Attributes
|
TN0610N3-G-P003
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TN0610N3-G-P003
Microchip Technology Inc
MOSFET N-CH 100V 500MA TO92-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 0.5 A | |
Drain-source On Resistance-Max | 2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 35 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TN0610N3-G-P003
This table gives cross-reference parts and alternative options found for TN0610N3-G-P003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TN0610N3-G-P003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TN0610N3-G | Microchip Technology Inc | Check for Price | 500mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 | TN0610N3-G-P003 vs TN0610N3-G |
TN0610N3-G-P013 | Microchip Technology Inc | $0.8605 | MOSFET N-CH 100V 500MA TO92-3 | TN0610N3-G-P003 vs TN0610N3-G-P013 |
TN0610N3-G-P003 Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use thermal vias, and keep high-current paths short. A heat sink or thermal pad can be used to dissipate heat. Consult the Microchip application note AN1116 for more information.
-
Follow the guidelines in the Microchip application note AN1256 for EMC design considerations. Use shielding, filtering, and grounding techniques to minimize EMI. Ensure proper PCB layout, component placement, and cable routing.
-
The TN0610N3-G-P003 is designed to operate in harsh environments. However, reliability and lifespan depend on factors like temperature, humidity, and power cycling. Consult the Microchip reliability report and perform accelerated life testing to determine the expected lifespan in your specific application.
-
Use a systematic approach to troubleshoot issues. Consult the Microchip troubleshooting guide and application notes. Verify power supply, clock, and reset signals. Use oscilloscopes, logic analyzers, and debug tools to identify issues. Consult with Microchip support or a qualified engineer if needed.
-
Implement secure boot mechanisms, encrypt sensitive data, and use secure communication protocols. Regularly update firmware and software to address potential vulnerabilities. Consult the Microchip security guidelines and follow industry best practices for secure design.