Part Details for TMX32C6415EGLZ5E0 by Texas Instruments
Results Overview of TMX32C6415EGLZ5E0 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMX32C6415EGLZ5E0 Information
TMX32C6415EGLZ5E0 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMX32C6415EGLZ5E0
TMX32C6415EGLZ5E0 CAD Models
TMX32C6415EGLZ5E0 Part Data Attributes
|
TMX32C6415EGLZ5E0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMX32C6415EGLZ5E0
Texas Instruments
64-BIT, 75.18MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FBGA, BGA532,26X26,32 | |
Pin Count | 532 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.18 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
Length | 23 mm | |
Low Power Mode | YES | |
Number of Terminals | 532 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMX32C6415EGLZ5E0
This table gives cross-reference parts and alternative options found for TMX32C6415EGLZ5E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMX32C6415EGLZ5E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMX32C6414EGLZ7E3 | Texas Instruments | Check for Price | IC 64-BIT, 75.18 MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532, Digital Signal Processor | TMX32C6415EGLZ5E0 vs TMX32C6414EGLZ7E3 |
TMS32C6415CGLZW5E0 | Texas Instruments | Check for Price | Fixed-Point Digital Signal Processor 532-FCBGA | TMX32C6415EGLZ5E0 vs TMS32C6415CGLZW5E0 |