Part Details for TMV0505EN by Traco Power
Results Overview of TMV0505EN by Traco Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMV0505EN Information
TMV0505EN by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TMV0505EN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC/DC CONVERTER | 8 |
|
$15.6694 / $17.6281 | Buy Now |
DISTI #
TMV0505EN
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 5VDC, Iout: 200mA, SIP7 Min Qty: 1 | 0 |
|
$11.7500 / $13.2100 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
000000000005184736
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 75 |
|
$10.2600 / $13.2000 | Buy Now |
Part Details for TMV0505EN
TMV0505EN CAD Models
TMV0505EN Part Data Attributes
|
TMV0505EN
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TMV0505EN
Traco Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | SIP-7/4 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 66% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 22 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for TMV0505EN
This table gives cross-reference parts and alternative options found for TMV0505EN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMV0505EN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NXE1S0505MC-R13 | Murata Power Solutions | $3.7350 | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-14/5 | TMV0505EN vs NXE1S0505MC-R13 |
CRE1S0505MEC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | TMV0505EN vs CRE1S0505MEC |
MTE1S0505MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | TMV0505EN vs MTE1S0505MC-R |
PE01S0505A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5 | TMV0505EN vs PE01S0505A |
SH01S0505A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | TMV0505EN vs SH01S0505A |
PL01S0505A | Delta Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-6/5 | TMV0505EN vs PL01S0505A |
NXE1S0505MC-R7 | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, | TMV0505EN vs NXE1S0505MC-R7 |
CRE1S0505MC-R | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-5 | TMV0505EN vs CRE1S0505MC-R |
AM1LE-0505SH35-NZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -50; Max operating temperature (°C): 125; Isolation (VDC): 3500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 105; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous | TMV0505EN vs AM1LE-0505SH35-NZ |
NXE1S0505MC | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module | TMV0505EN vs NXE1S0505MC |