-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMV 15159HI by Traco Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y3214
|
Newark | 1W Dc/Dc Converter Isolated, Unregulated In A Pcb Mount Plastic Case Rohs Compliant: Yes |Traco Power TMV 15159HI RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $10.2400 | Buy Now |
DISTI #
TMV15159HI-ND
|
DigiKey | DC DC CONVERTER 15V -9V 990MW Min Qty: 1 Lead time: 12 Weeks Container: Tube |
36 In Stock |
|
$9.5222 / $11.5000 | Buy Now |
DISTI #
70546461
|
RS | DC/DC Converter Isolated +15/-9V 33/55mA Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3900 / $11.4200 | RFQ |
DISTI #
65669791
|
Verical | Module DC-DC 15VIN 2-OUT 15V/-9V 0.033A/0.055A 1W 5-Pin SIP Module Min Qty: 10 Package Multiple: 1 Date Code: 1401 | Americas - 10 |
|
$11.2700 | Buy Now |
DISTI #
TMV15159HI
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5VDC, Uout: 15VDC, Uout2: -9VDC Min Qty: 1 | 0 |
|
$10.2100 / $11.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy