Part Details for TMU16A21 by Taoglas Antenna Solutions
Results Overview of TMU16A21 by Taoglas Antenna Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMU16A21 Information
TMU16A21 by Taoglas Antenna Solutions is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMU16A21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-TMU16A21CT-ND
|
DigiKey | XFMR CMC MODULE AECQ BATT MNGT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$4.5875 / $4.8600 | Buy Now |
DISTI #
TMU16A21
|
Avnet Americas | XFMR CMC MODULE AECQ BATT MNGT - Tape and Reel (Alt: TMU16A21) RoHS: Not Compliant Min Qty: 725 Package Multiple: 725 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
960-TMU16A21
|
Mouser Electronics | Power Transformers XFMR CMC MODULE AECQ BATT MNGT RoHS: Compliant | 718 |
|
$4.5800 / $4.7700 | Buy Now |
|
Onlinecomponents.com | BMS Transformer with Common Mode Choke, 16 pin SMT, Transformer + CMC, Dual Channel, 1000VDC, AEC-Q200, IATF 16949 RoHS: Compliant | 0 |
|
$4.5500 / $12.4300 | Buy Now |
DISTI #
000000000007168930
|
Sager | BMS Transformer with Common Mode Choke, 16 pin SMT, Transformer + CMC, Dual Channel, 1000VDC, AEC-Q200, IATF 16949 Min Qty: 725 | 0 |
|
$4.5900 | Buy Now |
|
Braemac Americas-Symmetry | BMS Transformer with Common Mode Choke, 16 pin SMT, Transformer + CMC, Dual Channel, 1000VDC , AEC-Q200, IATF 16949 Min Qty: 1 | 0 |
|
$4.8600 | Buy Now |