-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS5703137CGWTMEP by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39711-ND
|
DigiKey | IC MCU 16/32B 3MB FLASH 337NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
52 In Stock |
|
$122.8350 / $145.2100 | Buy Now |
DISTI #
595-TS5703137CGWTMEP
|
Mouser Electronics | ARM Microcontrollers - MCU 16-,32-Bit RISC Flsh Microcontroller RoHS: Not Compliant | 47 |
|
$122.8400 / $142.7500 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 178 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS5703137CGWTMEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS5703137CGWTMEP
Texas Instruments
Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, NFBGA-337 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
CPU Family | CORTEX-R4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 144 | |
Number of Terminals | 337 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
RAM (bytes) | 262144 | |
ROM (words) | 3145728 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.4 mm | |
Speed | 180 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TMS5703137CGWTMEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS5703137CGWTMEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS5703137CGWTQEP | Texas Instruments | $35.7410 | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125 | TMS5703137CGWTMEP vs TMS5703137CGWTQEP |
V62/13629-01XE | Texas Instruments | Check for Price | Enhanced Product 16/32 Bit RISC Flash Arm Cortex-R4F, EMAC, FlexRay 337-NFBGA -40 to 125 | TMS5703137CGWTMEP vs V62/13629-01XE |
RM48L940DZWTT | Texas Instruments | Check for Price | 16/32-Bit RISC Flash Microcontroller 337-NFBGA -40 to 105 | TMS5703137CGWTMEP vs RM48L940DZWTT |
The TMS5703137CGWTMEP has an operating temperature range of -40°C to 125°C.
The clock system on the TMS5703137CGWTMEP can be configured using the Clock Management Module (CMM) registers. Refer to the device's user manual for detailed information on clock configuration.
The maximum frequency of the CPU on the TMS5703137CGWTMEP is 300 MHz.
The TMS5703137CGWTMEP has 3MB of flash memory.
Yes, the TMS5703137CGWTMEP is designed for safety-critical applications and is compliant with various safety standards, including IEC 61508 and ISO 26262.