-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16/32-Bit RISC Flash Microcontroller 100-LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS470R1A256PZ-T by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19268-ND
|
DigiKey | IC MCU 16/32B 256KB FLSH 100LQFP Min Qty: 180 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$11.5832 | Buy Now |
DISTI #
595-TMS470R1A256PZ-T
|
Mouser Electronics | ARM Microcontrollers - MCU 48mhz / 256k Flash RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07405532
|
Arrow Electronics | MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2221 | Americas - 125 |
|
$9.7831 | Buy Now |
DISTI #
70354052
|
Verical | MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 125 |
|
$9.7831 | Buy Now |
|
Quest Components | 32 |
|
$8.1675 / $12.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS470R1A256PZ-T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS470R1A256PZ-T
Texas Instruments
16/32-Bit RISC Flash Microcontroller 100-LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 27 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | ARM7TDMI | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 100 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
RAM (words) | 12 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 2.06 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the TMS470R1A256PZ-T is 40 MHz.
The TMS470R1A256PZ-T has 256 KB of flash memory.
The maximum ambient temperature range for the TMS470R1A256PZ-T is -40°C to 125°C.
Yes, the TMS470R1A256PZ-T has a 12-bit, 16-channel analog-to-digital converter (ADC).
Yes, the TMS470R1A256PZ-T is AEC-Q100 qualified, making it suitable for automotive applications.