Part Details for TMS426160AP-60DZ by Texas Instruments
Results Overview of TMS426160AP-60DZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS426160AP-60DZ Information
TMS426160AP-60DZ by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for TMS426160AP-60DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1410 |
|
RFQ |
Part Details for TMS426160AP-60DZ
TMS426160AP-60DZ CAD Models
TMS426160AP-60DZ Part Data Attributes
|
TMS426160AP-60DZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS426160AP-60DZ
Texas Instruments
IC,DRAM,FAST PAGE,1MX16,CMOS,SOJ,42PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOJ, SOJ42,.44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 60 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J42 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ42,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Self Refresh | YES | |
Standby Current-Max | 0.00015 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TMS426160AP-60DZ
This table gives cross-reference parts and alternative options found for TMS426160AP-60DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS426160AP-60DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSM5118165DSL-60JS | LAPIS Semiconductor Co Ltd | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | TMS426160AP-60DZ vs MSM5118165DSL-60JS |
IS41LV16105A-50K | Integrated Silicon Solution Inc | Check for Price | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | TMS426160AP-60DZ vs IS41LV16105A-50K |
HY51V16164CSLJC-80 | SK Hynix Inc | Check for Price | EDO DRAM, 1MX16, 80ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | TMS426160AP-60DZ vs HY51V16164CSLJC-80 |
GM71V18163CJ-5 | LG Semicon Co Ltd | Check for Price | EDO DRAM, 1MX16, 50ns, CMOS, PDSO42, | TMS426160AP-60DZ vs GM71V18163CJ-5 |
IS41C16105-50KE | Integrated Silicon Solution Inc | Check for Price | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, MS-027, SOJ-42 | TMS426160AP-60DZ vs IS41C16105-50KE |
UPD42S16165LE-70 | NEC Electronics Group | Check for Price | EDO DRAM, 1MX16, 70ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | TMS426160AP-60DZ vs UPD42S16165LE-70 |
M5M4V16160CJ-5 | Mitsubishi Electric | Check for Price | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | TMS426160AP-60DZ vs M5M4V16160CJ-5 |
M5M4V16165CJ-6 | Mitsubishi Electric | Check for Price | EDO DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | TMS426160AP-60DZ vs M5M4V16165CJ-6 |
HYB3118160BSJ-50 | Infineon Technologies AG | Check for Price | Fast Page DRAM, 1MX16, 50ns, CMOS, PDSO42, 0.400 INCH, PLASTIC, SOJ-42 | TMS426160AP-60DZ vs HYB3118160BSJ-50 |
MSM5118160DSL-60JS | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO42, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42 | TMS426160AP-60DZ vs MSM5118160DSL-60JS |