-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LF Reader IC 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS3705DDRQ1 by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46965-1-ND
|
DigiKey | IC RFID READER 134.2KHZ 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
279 In Stock |
|
$6.6730 / $10.9100 | Buy Now |
|
LCSC | 15.625Kbps SOIC-16 RFID ICs ROHS | 10 |
|
$27.0846 / $28.2620 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 4210 |
|
$7.7100 / $9.0000 | Buy Now |
|
Vyrian | Telecommunications | 1640 |
|
RFQ | |
|
Win Source Electronics | IC RFID READER 134.2KHZ 16SOIC / RFID Reader IC 134.2kHz 4.5V ~ 5.5V 16-SOIC (0.154", 3.90mm Width) | 8745 |
|
$6.6667 / $8.6111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS3705DDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS3705DDRQ1
Texas Instruments
LF Reader IC 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-10-20 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 134.2 kHz | |
Data Rate | 8 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the power and ground planes as close as possible to the device to minimize inductance. Use a decoupling capacitor (e.g., 0.1 μF) between VCC and GND, and place it as close to the device as possible.
Use differential signaling (e.g., RS-485) and implement proper termination and shielding. Ensure that the signal lines are properly routed and separated from power lines. Consider using a common-mode choke or ferrite bead to filter out high-frequency noise.
The TMS3705DDRQ1 is rated for operation from -40°C to 125°C (junction temperature). However, the device's performance and reliability may degrade at extreme temperatures. Ensure proper thermal management and consider using a heat sink if the device will be operating at high temperatures.
Ensure that the power supply voltage (VCC) is stable and within the recommended range (1.65 V to 3.6 V) before applying the reset signal (RESET). Use a power-on reset (POR) circuit or a voltage supervisor to ensure a clean reset signal. Hold the reset signal low for at least 10 ms to ensure a proper reset.
Use ESD-sensitive handling procedures when handling the device. Ensure that the PCB is designed with ESD protection in mind, including the use of ESD-protection diodes and resistors. Consider using a device with built-in ESD protection, such as the TMS3705DDRQ1, which has a human-body model (HBM) ESD rating of ±2 kV.