Part Details for TMS34020-32 by Texas Instruments
Results Overview of TMS34020-32 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS34020-32 Information
TMS34020-32 by Texas Instruments is a Graphic Processor.
Graphics Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS34020-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1041 |
|
RFQ |
Part Details for TMS34020-32
TMS34020-32 CAD Models
TMS34020-32 Part Data Attributes
|
TMS34020-32
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS34020-32
Texas Instruments
IC,GRAPHICS PROCESSOR,CMOS,QFL,132PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFF, QFL132(UNSPEC) | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.65 mm | |
Maximum Num of Bits per Pixel | 32 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFF | |
Package Equivalence Code | QFL132(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 24.65 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |