-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C64x fixed point DSP- up to 720MHz, McBSP, PCI 532-FCBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS32C6415EZLZ5E0 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TMS32C6415 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, PBGA532 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$94.5600 / $118.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$75.0000 / $115.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS32C6415EZLZ5E0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6415EZLZ5E0
Texas Instruments
C64x fixed point DSP- up to 720MHz, McBSP, PCI 532-FCBGA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3VI/O SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.18 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS32C6415EZLZ5E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32C6415EZLZ5E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS32C6415EGLZA5E0 | Texas Instruments | $100.8731 | C64x fixed point DSP- up to 720MHz, McBSP, PCI 532-FCBGA -40 to 105 | TMS32C6415EZLZ5E0 vs TMS32C6415EGLZA5E0 |
TMS32C6415EGLZ5E0 | Texas Instruments | Check for Price | C64x fixed point DSP- up to 720MHz, McBSP, PCI 532-FCBGA 0 to 90 | TMS32C6415EZLZ5E0 vs TMS32C6415EGLZ5E0 |
The recommended power-up sequence is to apply power to the core voltage (VDD) first, followed by the input/output voltage (VDDIO), and then the clock signal. This ensures that the internal voltage regulators and clock circuitry are properly initialized.
To configure the EMIF for optimal performance, ensure that the memory timing parameters (e.g., clock frequency, latency, and burst length) are set according to the specific memory device requirements. Additionally, use the EMIF's built-in features such as data strobe and address/data multiplexing to minimize signal loading and improve data transfer rates.
The maximum operating temperature range for the TMS320C6415EZLZ5E0 is -40°C to 85°C (industrial temperature range). However, it's essential to ensure that the device is properly cooled and thermal design considerations are taken into account to prevent overheating and ensure reliable operation.
The TMS320C6415EZLZ5E0 has a built-in watchdog timer module that can be configured to reset the device in case of a software or hardware fault. To implement a watchdog timer, enable the watchdog timer module, set the timeout period, and periodically refresh the watchdog timer counter to prevent a reset.
The recommended method for debugging and tracing code on the TMS320C6415EZLZ5E0 is to use the Texas Instruments Code Composer Studio (CCS) integrated development environment (IDE) along with the XDS560v2 emulator or other compatible debug probes. CCS provides features such as source-level debugging, breakpoints, and trace analysis to facilitate code development and debugging.