Part Details for TMS32C6415DGLZA6E3 by Texas Instruments
Results Overview of TMS32C6415DGLZA6E3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS32C6415DGLZA6E3 Information
TMS32C6415DGLZA6E3 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS32C6415DGLZA6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 470 |
|
RFQ |
Part Details for TMS32C6415DGLZA6E3
TMS32C6415DGLZA6E3 CAD Models
TMS32C6415DGLZA6E3 Part Data Attributes
|
TMS32C6415DGLZA6E3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6415DGLZA6E3
Texas Instruments
Fixed-Point Digital Signal Processor 532-FCBGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3VI/O SUPPLY | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.18 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 532 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
TMS32C6415DGLZA6E3 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (core voltage) first, followed by VDDA (analog voltage), and then the clock signal. This ensures proper initialization of the device.
-
To configure the EMIF for optimal performance, ensure that the memory timing parameters (e.g., clock frequency, latency, and burst length) are set according to the memory device specifications. Additionally, use the EMIF configuration registers to optimize the interface for the specific memory type and access pattern.
-
The maximum operating frequency of the TMS320C6415DGLZA6E3 is 1 GHz. However, the actual operating frequency may be limited by the specific application, board design, and thermal considerations.
-
The TMS320C6415DGLZA6E3 has a built-in watchdog timer module. To implement a watchdog timer, configure the watchdog timer registers to set the timeout period, enable the timer, and define the reset behavior. Additionally, ensure that the watchdog timer is periodically reset or reloaded to prevent a timeout.
-
The TCK pin is used for boundary scan testing and debugging. It is not required for normal device operation. If not used, the TCK pin should be tied to a static logic level (either high or low) to prevent unwanted device behavior.