-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C64x fixed point DSP- up to 720MHz, McBSP 532-FCBGA 0 to 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS32C6414EZLZ5E0 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$83.0700 / $90.0000 | Buy Now |
|
Quest Components | 39 |
|
$88.9280 / $111.1600 | Buy Now | |
|
Quest Components | 16 |
|
$90.0000 / $97.5000 | Buy Now | |
|
Rochester Electronics | TMS32C6414 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, PBGA532 RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 15 |
|
$89.8200 / $112.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS32C6414EZLZ5E0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6414EZLZ5E0
Texas Instruments
C64x fixed point DSP- up to 720MHz, McBSP 532-FCBGA 0 to 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3VI/O SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e1 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.25 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
This table gives cross-reference parts and alternative options found for TMS32C6414EZLZ5E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32C6414EZLZ5E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320C6414EGLZ5E0 | Texas Instruments | Check for Price | 64-BIT, 75.18MHz, OTHER DSP, PBGA532, 23 X 23 MM, 0.80 MM PITCH, PLASTIC, BGA-532 | TMS32C6414EZLZ5E0 vs TMS320C6414EGLZ5E0 |
The recommended power-up sequence is to apply power to the core voltage (VDD) first, followed by the input/output voltage (VDDIO). This ensures that the internal voltage regulators are properly enabled and that the device powers up correctly.
The EMIF can be configured using the EMIF configuration registers (EMCR) and the memory controller registers (MCR). The specific configuration depends on the type of memory being used (e.g. SDRAM, DDR, etc.) and the desired memory timing parameters.
The maximum operating frequency of the TMS320C6414EZLZ5E0 is 720 MHz, but this can be affected by factors such as voltage, temperature, and clock configuration. It's recommended to consult the datasheet and application notes for specific guidance on clocking and frequency planning.
The TMS320C6414EZLZ5E0 has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT control registers (WDTCR). The WDT can be used to reset the device in case of a software or hardware fault, and can be configured to generate an interrupt or reset signal.
The ECC feature is used to detect and correct single-bit errors in external memory. It can be enabled or disabled depending on the specific memory configuration and requirements. ECC can help improve system reliability and data integrity.