Part Details for TMS32C6414EGLZ5E0 by Texas Instruments
Results Overview of TMS32C6414EGLZ5E0 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS32C6414EGLZ5E0 Information
TMS32C6414EGLZ5E0 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS32C6414EGLZ5E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86047309
|
Verical | DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | Americas - 573 |
|
$112.2750 / $140.3500 | Buy Now |
|
Rochester Electronics | TMS32C6414 - Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, PBGA532 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 577 |
|
$89.8200 / $112.2800 | Buy Now |
Part Details for TMS32C6414EGLZ5E0
TMS32C6414EGLZ5E0 CAD Models
TMS32C6414EGLZ5E0 Part Data Attributes
|
TMS32C6414EGLZ5E0
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6414EGLZ5E0
Texas Instruments
C64x fixed point DSP- up to 720MHz, McBSP 532-FCBGA 0 to 90
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3VI/O SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Number of Timers | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 3.25 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS32C6414EGLZ5E0
This table gives cross-reference parts and alternative options found for TMS32C6414EGLZ5E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32C6414EGLZ5E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS32C6414EZLZ5E0 | Texas Instruments | Check for Price | C64x fixed point DSP- up to 720MHz, McBSP 532-FCBGA 0 to 90 | TMS32C6414EGLZ5E0 vs TMS32C6414EZLZ5E0 |
TMS32C6414EGLZ5E0 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD (1.2V to 1.4V) first, followed by VIO (1.8V to 3.3V) and then the clock signal. This ensures proper device operation and prevents latch-up.
-
To configure the EMIF for optimal performance, ensure that the memory timing parameters (e.g., clock frequency, latency, and burst length) are set according to the memory device specifications. Additionally, use the EMIF configuration registers to adjust the memory interface settings, such as the memory type, width, and refresh rate.
-
The maximum operating temperature range for the TMS320C6414EGLZ5E0 is -40°C to 85°C. However, it's recommended to operate the device within the industrial temperature range (-40°C to 70°C) for optimal performance and reliability.
-
The TMS320C6414EGLZ5E0 has a built-in watchdog timer module. To implement a watchdog timer, configure the watchdog timer registers to set the timer period, enable the timer, and define the reset behavior. You can also use the watchdog timer to generate an interrupt or reset the device in case of a fault.
-
The maximum clock frequency supported by the TMS320C6414EGLZ5E0 is 720 MHz. However, the actual clock frequency may be limited by the specific application, board design, and operating conditions.