Part Details for TMS32C6414DGLZW6E3 by Texas Instruments
Results Overview of TMS32C6414DGLZW6E3 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS32C6414DGLZW6E3 Information
TMS32C6414DGLZW6E3 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TMS32C6414DGLZW6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMS32C6414DGLZW6E3-ND
|
DigiKey | DIGITAL SIGNAL PROCESSOR, 32-BIT Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
159 In Stock |
|
$73.6000 | Buy Now |
DISTI #
86152043
|
Verical | DSP Fixed-Point 32bit 600MHz 4800MIPS 532-Pin FCBGA Min Qty: 25 Package Multiple: 1 Date Code: 0501 | Americas - 159 |
|
$70.7750 / $88.4625 | Buy Now |
|
Quest Components | 64-BIT, 75.18 MHZ, OTHER DSP, PBGA532 | 11 |
|
$62.6625 / $65.1690 | Buy Now |
|
Rochester Electronics | Digital Signal Processor, 32-Bit Size, 64-Ext Bit, 75.18MHz, PBGA532 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 159 |
|
$56.6200 / $70.7700 | Buy Now |
Part Details for TMS32C6414DGLZW6E3
TMS32C6414DGLZW6E3 CAD Models
TMS32C6414DGLZW6E3 Part Data Attributes
|
TMS32C6414DGLZW6E3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS32C6414DGLZW6E3
Texas Instruments
Fixed-Point Digital Signal Processor 532-FCBGA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | FCBGA-532 | |
Pin Count | 532 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3VI/O SUPPLY | |
Address Bus Width | 20 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 75.75 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B532 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 64 | |
Number of External Interrupts | 4 | |
Number of Terminals | 532 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFBGA | |
Package Equivalence Code | BGA532,26X26,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 4096 | |
Seated Height-Max | 3.25 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 1.44 V | |
Supply Voltage-Min | 1.36 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for TMS32C6414DGLZW6E3
This table gives cross-reference parts and alternative options found for TMS32C6414DGLZW6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS32C6414DGLZW6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS32C6414DGLZ7E3 | Texas Instruments | Check for Price | Fixed-Point Digital Signal Processor 532-FCBGA | TMS32C6414DGLZW6E3 vs TMS32C6414DGLZ7E3 |
TMS32C6415CGLZ6E3 | Texas Instruments | Check for Price | Fixed-Point Digital Signal Processor 532-FCBGA | TMS32C6414DGLZW6E3 vs TMS32C6415CGLZ6E3 |