Part Details for TMS320VC5471GHKA by Texas Instruments
Results Overview of TMS320VC5471GHKA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320VC5471GHKA Information
TMS320VC5471GHKA by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for TMS320VC5471GHKA
TMS320VC5471GHKA CAD Models
TMS320VC5471GHKA Part Data Attributes
|
TMS320VC5471GHKA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5471GHKA
Texas Instruments
System-Level Digital Signal Processor 257-BGA MICROSTAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-257 | |
Pin Count | 257 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY FOR I/O SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B257 | |
JESD-609 Code | e0 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 257 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA257,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for TMS320VC5471GHKA
This table gives cross-reference parts and alternative options found for TMS320VC5471GHKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320VC5471GHKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320VC5471ZHKA | Texas Instruments | Check for Price | System-Level Digital Signal Processor 257-BGA MICROSTAR | TMS320VC5471GHKA vs TMS320VC5471ZHKA |
TMS320VC5471GHK | Texas Instruments | Check for Price | System-Level Digital Signal Processor 257-BGA MICROSTAR | TMS320VC5471GHKA vs TMS320VC5471GHK |
TMS320VC5471ZHK | Texas Instruments | Check for Price | System-Level Digital Signal Processor 257-BGA MICROSTAR | TMS320VC5471GHKA vs TMS320VC5471ZHK |
TMS320VC5471GHKA Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TMS320VC5471GHKA is 1.26 V to 1.4 V, with a typical voltage of 1.3 V.
-
The clock source for the TMS320VC5471GHKA can be configured using the CLKCFG register. You can choose from internal oscillator, external clock, or PLL clock sources.
-
The maximum frequency of the CPU on the TMS320VC5471GHKA is 300 MHz, while the maximum frequency of the peripherals is 150 MHz.
-
The TMS320VC5471GHKA has several low-power modes, including Idle, Standby, and Shutdown. These modes can be implemented using the Power Management Module (PMM) and the Low-Power Mode (LPM) registers.
-
The TMS320VC5471GHKA has 128 KB of internal RAM and 128 KB of internal ROM.