-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed-Point DSP 144-LQFP 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320VC5409APGE12 by Texas Instruments is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-12075-ND
|
DigiKey | IC DSP FIX PT 120 MIPS 144-LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
60 In Stock |
|
$16.9873 / $25.7600 | Buy Now |
DISTI #
595-TMS320VC5409AP12
|
Mouser Electronics | Digital Signal Processors & Controllers - DSP, DSC FIXED-POINT DSP RoHS: Compliant | 60 |
|
$16.4700 / $24.2800 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | IC,DSP,16-BIT,CMOS,QFP,144PIN,PLASTIC | 48 |
|
$22.1141 / $26.0166 | Buy Now |
|
Quest Components | IC,DSP,16-BIT,CMOS,QFP,144PIN,PLASTIC | 12 |
|
$39.2477 / $41.3134 | Buy Now |
|
Vyrian | Peripheral ICs | 208 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320VC5409APGE12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320VC5409APGE12
Texas Instruments
Fixed-Point DSP 144-LQFP 0 to 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, LQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 23 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 4 | |
Number of Terminals | 144 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
The maximum clock frequency of the TMS320VC5409APGE12 is 100 MHz.
The TMS320VC5409APGE12 has 128 KB of flash memory.
The maximum operating temperature range of the TMS320VC5409APGE12 is -40°C to 85°C.
Yes, the TMS320VC5409APGE12 has a 10-bit, 16-channel analog-to-digital converter (ADC).
Yes, the TMS320VC5409APGE12 has several low-power modes, including idle mode, standby mode, and shutdown mode, to reduce power consumption.