-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, EMIF, 12b ADC 337-NFBGA -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28375SZWTT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320F28375SZWTTCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 337NFBGA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
73 In Stock |
|
$10.6662 / $18.2400 | Buy Now |
DISTI #
595-MS320F28375SZWTT
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU RoHS: Compliant | 165 |
|
$10.6600 / $18.2400 | Buy Now |
|
LCSC | Other Series 200MHz NFBGA-337 Microcontrollers (MCU/MPU/SOC) ROHS | 4 |
|
$21.8775 / $22.3362 | Buy Now |
|
Vyrian | Peripheral ICs | 615 |
|
RFQ | |
|
Win Source Electronics | IC MCU 32BIT 1MB FLASH 337FBGA / MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V 337-Pin NFBGA | 1350 |
|
$15.3033 / $22.9549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28375SZWTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28375SZWTT
Texas Instruments
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, EMIF, 12b ADC 337-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | NFBGA-337 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B337 | |
JESD-609 Code | e1 | |
Length | 16 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | ||
Number of I/O Lines | 169 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 337 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 167936 | |
RAM (words) | 164 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the TMS320F28375SZWTT is 200 MHz.
The boot mode of the TMS320F28375SZWTT can be configured using the BOOTMODE pins. The BOOTMODE pins are sampled during reset to determine the boot mode. The boot mode can be set to either flash, OTP, or external memory.
The EMIF (External Memory Interface) in the TMS320F28375SZWTT is used to interface with external memory devices such as SDRAM, NOR flash, and NAND flash. It provides a 16-bit or 32-bit data bus and supports various memory interfaces.
The ePWM module in the TMS320F28375SZWTT is used to generate PWM signals for motor control, power conversion, and other applications. It can be configured using the ePWM registers and can generate various types of PWM signals, including center-aligned, edge-aligned, and asymmetric PWM signals.
The ADC module in the TMS320F28375SZWTT is used to convert analog signals from sensors and other devices into digital signals that can be processed by the microcontroller. It has 16 channels and supports various conversion modes, including simultaneous sampling and sequential sampling.