-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 100-HTQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28374SPZPS by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320F28374SPZPS-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
35 In Stock |
|
$13.9550 / $17.5600 | Buy Now |
DISTI #
595-MS320F28374SPZPS
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU RoHS: Compliant | 429 |
|
$12.6000 / $17.5600 | Buy Now |
|
Vyrian | Peripheral ICs | 665 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28374SPZPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28374SPZPS
Texas Instruments
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 100-HTQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | ||
Number of I/O Lines | 41 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 135168 | |
RAM (words) | 132 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TMS320F28374SPZPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28374SPZPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320F28374SZWTT | Texas Instruments | $9.3626 | C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 337-NFBGA -40 to 105 | TMS320F28374SPZPS vs TMS320F28374SZWTT |
TMS320F28374SPZPQ | Texas Instruments | Check for Price | Single-Core Delfino Microcontroller 176-HTQFP -40 to 125 | TMS320F28374SPZPS vs TMS320F28374SPZPQ |
TMS320F28374SPTPQ | Texas Instruments | Check for Price | Single-Core Delfino Microcontroller 176-HLQFP -40 to 125 | TMS320F28374SPZPS vs TMS320F28374SPTPQ |
TMS320F28374SPTP | Texas Instruments | Check for Price | RISC MICROCONTROLLER | TMS320F28374SPZPS vs TMS320F28374SPTP |
TMS320F28374SPTPS | Texas Instruments | Check for Price | C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125 | TMS320F28374SPZPS vs TMS320F28374SPTPS |
TMS320F28374SZWTQ | Texas Instruments | Check for Price | Single-Core Delfino Microcontroller 337-NFBGA -40 to 125 | TMS320F28374SPZPS vs TMS320F28374SZWTQ |
The maximum clock frequency of the TMS320F28374SPZPS is 200 MHz.
The TMS320F28374SPZPS has 512 KB of flash memory.
The maximum operating temperature range of the TMS320F28374SPZPS is -40°C to 125°C.
Yes, the TMS320F28374SPZPS has two 12-bit analog-to-digital converters (ADCs) with a maximum sampling rate of 12.5 MSPS.
Yes, the TMS320F28374SPZPS is designed to meet the requirements of safety-critical applications, such as those in the automotive and industrial markets.