-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28374DPTPS by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320F28374DPTPS-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 176HLQFP Min Qty: 80 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.7758 | Buy Now |
DISTI #
595-MS320F28374DPTPS
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU RoHS: Compliant | 0 |
|
$14.6300 / $14.6500 | Order Now |
|
Ameya Holding Limited | 400 |
|
RFQ | ||
|
Vyrian | Peripheral ICs | 1498 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28374DPTPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28374DPTPS
Texas Instruments
C2000™ 32-bit MCU with 800 MIPS, 2xCPU, 2xCLA, FPU, TMU, 512 KB flash, EMIF, 12b ADC 176-HLQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 100 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e4 | |
Length | 24 mm | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of I/O Lines | 97 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 176128 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating temperature range for the TMS320F28374DPTPS is -40°C to 125°C (TJ). However, it's recommended to operate within -40°C to 105°C (TA) for optimal performance and reliability.
To configure the clock system for optimal performance, use the Internal Oscillator (INTOSC) as the clock source, and enable the PLL (Phase-Locked Loop) to generate the desired clock frequency. Additionally, ensure that the clock divider settings are configured correctly to achieve the desired clock speed.
It's recommended to enable both POR and BOR to ensure reliable operation. Set the POR threshold to 1.8V and the BOR threshold to 1.7V to detect power-on and brown-out conditions. This configuration helps prevent the device from operating in an unstable state.
To optimize flash memory usage and performance, use the Flash Cache to reduce the number of flash accesses. Additionally, consider using the Data Cache to improve performance. It's also recommended to use the Flash Wait State Control to adjust the flash access timing for optimal performance.
When designing a power supply for the TMS320F28374DPTPS, ensure that the voltage regulator can provide a stable output voltage within the recommended range (1.8V to 3.6V). Additionally, consider using a low-dropout regulator (LDO) to minimize power consumption and heat generation. It's also recommended to add decoupling capacitors to filter out noise and ensure reliable operation.