-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, 52 KB RAM 100-LQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28062PZTR by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28062PZTR | Texas Instruments | C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, 52 KB RAM 100-LQFP -40 to 105 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TMS320F28062PZTRCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100LQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
905 In Stock |
|
$8.3468 / $13.5000 | Buy Now |
DISTI #
595-TMS320F28062PZTR
|
Mouser Electronics | 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 90 MHz FPU 128 RoHS: Compliant | 2881 |
|
$7.7000 / $13.5000 | Buy Now |
|
Cytech Systems Limited | IC MCU 32BIT 128KB FLASH 100LQFP | 1000 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 5840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28062PZTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28062PZTR
Texas Instruments
C2000™ 32-bit MCU with 90 MHz, FPU, 128 KB flash, 52 KB RAM 100-LQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | TMS320 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 6 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 100 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 53248 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 90 MHz | |
Supply Current-Max | 245 mA | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for TMS320F28062PZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS320F28062PZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS320F28062PZS | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 | TMS320F28062PZTR vs TMS320F28062PZS |
TMS320F28062PZQ | Texas Instruments | Check for Price | 32-BIT, FLASH, 80MHz, MICROCONTROLLER, PQFP100, PLASTIC, LQFP-100 | TMS320F28062PZTR vs TMS320F28062PZQ |
The maximum operating temperature range for the TMS320F28062PZTR is -40°C to 105°C.
The clock source for the TMS320F28062PZTR can be configured using the Clock Enable (CKEN) register. The clock source can be set to either the internal oscillator, external crystal oscillator, or external clock source.
The maximum frequency of the PWM outputs on the TMS320F28062PZTR is 100 kHz.
The watchdog timer on the TMS320F28062PZTR can be implemented using the Watchdog Timer (WDT) module. The WDT module can be configured to generate a reset signal if the timer expires.
The TMS320F28062PZTR has 128 KB of flash memory available.