-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-MOTION, PGAs 80-LQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMS320F28052MPNQ by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320F28052MPNQ | Texas Instruments | Piccolo™ 32-bit MCU with 60 MHz, 64 KB Flash, InstaSPIN-MOTION, PGAs 80-LQFP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMS320F28052MPNQ-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 80LQFP Min Qty: 119 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.5470 | Buy Now |
DISTI #
595-TMS320F28052MPNQ
|
Mouser Electronics | 32-bit Microcontrollers - MCU Piccolo MicroCntlr A 595-TMS320F28052PNQ RoHS: Compliant | 0 |
|
$12.4100 / $12.6300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMS320F28052MPNQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TMS320F28052MPNQ
Texas Instruments
Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-MOTION, PGAs 80-LQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | 1-CH BUFFRED DAC IS THERE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | C28X | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e4 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 42 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.995 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the TMS320F28052MPNQ is 100 MHz.
The clock source for the TMS320F28052MPNQ can be configured using the Clock PLL Control Register (CLKPLLCTL) and the Clock Source Select Register (CLKSRCSEL). Refer to the device's technical reference manual for more information.
The boot mode pins (BOOTMODE[1:0]) on the TMS320F28052MPNQ determine the boot mode of the device. They can be used to select between different boot modes, such as flash boot, OTP boot, or I2C boot.
The TMS320F28052MPNQ has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDCNTRL). The watchdog timer can be used to reset the device in case of a software fault or hang.
The TMS320F28052MPNQ has 256 KB of flash memory available for program storage.